Part Details for 57927-11107LF by Amphenol Communications Solutions
Overview of 57927-11107LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 57927-11107LF
57927-11107LF CAD Models
57927-11107LF Part Data Attributes
|
57927-11107LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
57927-11107LF
Amphenol Communications Solutions
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 57927-11107LF
This table gives cross-reference parts and alternative options found for 57927-11107LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57927-11107LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10008315-30143 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 57927-11107LF vs 10008315-30143 |
10008315-20122 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 57927-11107LF vs 10008315-20122 |
55635-22403 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 57927-11107LF vs 55635-22403 |
57927-11107LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 57927-11107LF vs 57927-11107LF |
57484-11003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 57927-11107LF vs 57484-11003 |
57484-21008LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 57927-11107LF vs 57484-21008LF |
55635-33408LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 57927-11107LF vs 55635-33408LF |
57997-31004LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 57927-11107LF vs 57997-31004LF |
55660-20207LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 57927-11107LF vs 55660-20207LF |
10020410-10438LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 57927-11107LF vs 10020410-10438LF |