Part Details for 579-0100 by Deltron / DEM Manufacturing
Overview of 579-0100 by Deltron / DEM Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 579-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7581
|
Newark | Plug, 4Mm, Speaker, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:50V, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:Solder, Rohs Compliant: Yes |Deltron Components 579-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$1.8800 / $2.7700 | Buy Now |
DISTI #
45M6905
|
Newark | Banana Plug, 16A, Solder, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:50V, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:579 Series Rohs Compliant: Yes |Deltron Components 579-0100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4600 | Buy Now |
DISTI #
174-5791
|
Mouser Electronics | Test Plugs & Test Jacks 4MM PLG BLK/NICKEL RoHS: Compliant | 234 |
|
$1.2600 / $2.8500 | Buy Now |
DISTI #
579-0100
|
TME | Plug, 4mm banana, 10A, 50VDC, black, non-insulated, for cable Min Qty: 1 | 591 |
|
$1.6300 / $2.1800 | Buy Now |