-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 HTMSFL PLUG RA 318 (SL,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9380
|
Newark | D-Sub Standard Connectors 25P Htmfsl Plug Ra 318 |Amp Te Connectivity 5788795-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$19.3000 | Buy Now |
DISTI #
42K7592
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5788795-1 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 | Buy Now |
DISTI #
A35134-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
295 In Stock |
|
$17.9302 / $25.2900 | Buy Now |
DISTI #
5788795-1
|
Avnet Americas | D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Bulk (Alt: 5788795-1) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Bulk | 0 |
|
$15.6329 / $18.8125 | Buy Now |
DISTI #
571-5788795-1
|
Mouser Electronics | D-Sub Standard Connectors 25P HTMFSL PLUG RA 318 RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
DISTI #
E02:0323_01927299
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 260 Package Multiple: 65 Lead time: 24 Weeks Date Code: 2324 | Europe - 260 |
|
$16.5894 / $16.9359 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 325 Lead time: 20 Weeks Container: Box | 0Box |
|
$15.5900 | Buy Now |
DISTI #
AMP5788795-1
|
Heilind Electronics | 25 HTMSFL PLUG RA 318 (SLBL) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25 HTMSFL PLUG RA 318 (SL,BL) RoHS: Compliant |
1057 Partner Stock |
|
$17.6700 / $25.2700 | Buy Now |
DISTI #
11588601
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 997 |
|
$13.5000 / $18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788795-1
TE Connectivity
25 HTMSFL PLUG RA 318 (SL,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.28 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5788795-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5788795-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748889-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 5788795-1 vs 748889-2 |
218413600 | https://4donline.ihs.com/images/VipMasterIC/IC/AMPI/AMPIS81633/AMPIS80005-1.pdf | Obsolete | 5788795-1 vs 218413600 |
167457 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 5788795-1 vs | |
9.49 | 2205 | https://4donline.ihs.com/images/VipMasterIC/IC/MOLE/MOLES05369/MOLES05369-1.pdf | 5788795-1 vs 9.49 |
Molex | 1-747948-9 | 747948 | 5788795-1 vs Molex |
Obsolete | 218077087 | 1719 | 5788795-1 vs Obsolete |
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT | 748913-2 | 5788795-1 vs 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT | |
https://4donline.ihs.com/images/VipMasterEMD/EMD/AMPI/AMPIS02948/AMPIS02948-1.pdf | 9.49 | 218119467 | 5788795-1 vs https://4donline.ihs.com/images/VipMasterEMD/EMD/AMPI/AMPIS02948/AMPIS02948-1.pdf |
747704 | TE's AMP | 5788795-1 vs 747704 | |
2205 | Obsolete | 9.46 | 5788795-1 vs 2205 |