-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 HTMSFL PLUG RA 318 (IN,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1784
|
Newark | 5788792-1 Rohs Compliant: Yes |Amp Te Connectivity 5788792-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.5900 | Buy Now |
DISTI #
76AC9376
|
Newark | D-Sub Standard Connectors Dsub E09P Ra318 |Amp Te Connectivity 5788792-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.7800 | Buy Now |
DISTI #
A35128-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2434 In Stock |
|
$2.3424 / $3.6000 | Buy Now |
DISTI #
5788792-1
|
Avnet Americas | Connector D Subminiature Plug 9 Position Shell Size 1 2.74 mm Solder Right Angle Through Hole Tray - Trays (Alt: 5788792-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1432 |
|
$2.2112 / $2.6609 | Buy Now |
DISTI #
571-5788792-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09P RA318 RoHS: Compliant | 385 |
|
$2.2500 / $2.9500 | Buy Now |
DISTI #
V36:1790_11472779
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2426 | Americas - 1300 |
|
$2.1970 / $2.7920 | Buy Now |
DISTI #
E02:0323_01927735
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 520 Package Multiple: 130 Lead time: 13 Weeks Date Code: 2430 | Europe - 520 |
|
$2.1832 / $2.2569 | Buy Now |
DISTI #
V99:2348_11472779
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2208 | Americas - 3 |
|
$2.0590 / $2.4130 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks Container: Tray | 525Tray |
|
$2.1000 / $2.2300 | Buy Now |
DISTI #
AMP5788792-1
|
Heilind Electronics | 09 HTMSFL PLUG RA 318 (INBL) | Americas - 97 in Stock |
|
$1.7351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788792-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788792-1
TE Connectivity
09 HTMSFL PLUG RA 318 (IN,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.28 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5788792-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5788792-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5747840-5 | HD-20 PLUG RA .318 FMS BD-LK S | TE Connectivity | 5788792-1 vs 5747840-5 |
747197-4 | CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5788792-1 vs 747197-4 |
747871-8 | 09 PLUG SP/FMS INSRT | TE Connectivity | 5788792-1 vs 747871-8 |
747840-5 | 09 MSFL PLUG RA 318 (SL,FM,BL) | TE Connectivity | 5788792-1 vs 747840-5 |
5749014-1 | 9 PLUG W/INDENTS & C NUTS | TE Connectivity | 5788792-1 vs 5749014-1 |
1-747871-6 | 09 PLUG SP/FMS SCRLK | TE Connectivity | 5788792-1 vs 1-747871-6 |
747197-3 | CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5788792-1 vs 747197-3 |
745906-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | 5788792-1 vs 745906-2 |
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5788792-1 vs 745990-3 |
747197-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5788792-1 vs 747197-4 |