-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG ACT PIN/MS MED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3345
|
Newark | 37 Plug Act Pin/Ms Med |Amp Te Connectivity 5788458-1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2900 | Buy Now |
DISTI #
2266-5788458-1-ND
|
DigiKey | CONN D-SUB PLUG 37P VERT PRESS Min Qty: 3 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
255 In Stock |
|
$29.6000 / $31.3400 | Buy Now |
DISTI #
5788458-1-ND
|
DigiKey | CONN D-SUB PLUG 37P VERT PRESS Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5858 | Buy Now |
DISTI #
5788458-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Press Fit ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 5788458-1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$24.2323 / $29.1609 | Buy Now |
DISTI #
571-5788458-1
|
Mouser Electronics | D-Sub Standard Connectors 37 PLUG ACT PIN/MS MED RoHS: Compliant | 0 |
|
$29.3400 | Order Now |
DISTI #
V36:1790_11473285
|
Arrow Electronics | Conn D-Sub PIN 37 POS 1.38mm Press Fit ST Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 | Americas - 776 |
|
$19.6900 / $19.8900 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Straight 4 Front Metal Shell Through-Hole Plug D-Sub RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 52 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$27.5900 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Straight 4 Front Metal Shell Through-Hole Plug D-Sub RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 52 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$27.5900 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Straight 4 Front Metal Shell Through-Hole Plug D-Sub RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$27.5900 | Buy Now |
DISTI #
AMP5788458-1
|
Heilind Electronics | 37 PLUG ACT PIN/MS MED | Americas - 0 in Stock |
|
$30.1999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788458-1
TE Connectivity
37 PLUG ACT PIN/MS MED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.749 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |