-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,RCPT,15P,HDP-20,SHLD HDWRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9862
|
Newark | D-Sub Housing, Rcpt, 15Pos, Size Da, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787908-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $12.1400 | Buy Now |
DISTI #
A114037-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
88 In Stock |
|
$13.4596 / $16.4600 | Buy Now |
DISTI #
5787908-1
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST Cable Mount Bulk - Bulk (Alt: 5787908-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0160 / $12.0532 | Buy Now |
DISTI #
571-5787908-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15S CRIMP KIT RoHS: Compliant | 37 |
|
$8.8800 / $12.5900 | Buy Now |
DISTI #
71998773
|
RS | Kit, Rcpt,15P, Hdp-20,Shld Hdwre | TE Connectivity 5787908-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.9900 | Buy Now |
DISTI #
AMP5787908-1
|
Heilind Electronics | KITRCPT15PHDP-20SHLD HDWRE | Americas - 698 in Stock |
|
$12.6688 / $16.0153 | Buy Now |
|
Onlinecomponents.com | KIT,RCPT,15P,HDP-20,SHLD HDWRE RoHS: Compliant |
580 In Stock |
|
$5.9000 / $13.5600 | Buy Now |
DISTI #
59376603
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Kit RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2135 | Americas - 580 |
|
$8.0930 / $17.4742 | Buy Now |
DISTI #
5787908-1
|
TTI | D-Sub Standard Connectors DSUB A15S CRIMP KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 492 In Stock |
|
$6.0500 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787908-1
TE Connectivity
KIT,RCPT,15P,HDP-20,SHLD HDWRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.19 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |