-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 50SR CMP LP R/A RCPT DOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9875
|
Newark | 200 50Sr Cmp Lp R/A Rcpt Dock |Amp Te Connectivity 5787882-1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 / $51.7900 | Buy Now |
DISTI #
5787882-1-ND
|
DigiKey | CONN RCPT 200POS R/A SOLDER Min Qty: 168 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$51.1011 | Buy Now |
DISTI #
5787882-1
|
Avnet Americas | Conn SCSI RCP 200 POS 1.27mm Solder RA Thru-Hole 200 Terminal 1 Port - Bulk (Alt: 5787882-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
$47.0097 / $56.5710 | Buy Now |
DISTI #
571-5787882-1
|
Mouser Electronics | I/O Connectors 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$51.1000 | Order Now |
|
Future Electronics | 200 Position 8 Row 1.27 mm Pitch Right Angle Blindmate Receptacle RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks Container: Box | 0Box |
|
$51.0100 | Buy Now |
DISTI #
AMP5787882-1
|
Heilind Electronics | 200 50SR CMP LP R/A RCPT DOCK | Americas - 0 in Stock |
|
$58.5864 | Buy Now |
|
Onlinecomponents.com | 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$51.0100 / $143.4200 | Buy Now |
DISTI #
AMP5787882-1
|
Interstate Connecting Components | 200 50SR CMP LP R/A RCPT DOCK | 0 |
|
$58.5864 | Buy Now |
|
Master Electronics | 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$51.0100 / $143.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787882-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787882-1
TE Connectivity
200 50SR CMP LP R/A RCPT DOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.374 inch | |
Body Depth | 0.463 inch | |
Body Length | 3.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.016 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.01 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |