-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 50SR CMP LP R/A RCPT DOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3333
|
Newark | 200 50Sr Cmp Lp R/A Rcpt Dock |Amp Te Connectivity 5787851-2 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $41.5700 | Buy Now |
DISTI #
5787851-2
|
Avnet Americas | Conn SCSI RCP 200 POS 2.54mm Solder RA Thru-Hole 200 Terminal 1 Port - Bulk (Alt: 5787851-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5787851-2
|
Mouser Electronics | I/O Connectors 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$43.1900 | Order Now |
|
Onlinecomponents.com | 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$40.3200 / $113.3600 | Buy Now |
DISTI #
SMC-5787851-2
|
Sensible Micro Corporation | 200 50Sr Cmp Lp R/A Rcpt Dock RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ | 504 |
|
$24.8800 | RFQ |
|
Master Electronics | 200 50SR CMP LP R/A RCPT DOCK RoHS: Compliant | 0 |
|
$40.3200 / $113.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787851-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787851-2
TE Connectivity
200 50SR CMP LP R/A RCPT DOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |