-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787834-1) USB 4P VERTICAL TYPE B RECEPTACLE CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9890
|
Newark | Usb, 2.0 Type B, Receptacle, Th, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Amp Te Connectivity 5787834-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$2.2000 / $3.2800 | Buy Now |
DISTI #
5787834-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS VERT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
684 In Stock |
|
$2.0252 / $3.1200 | Buy Now |
DISTI #
5787834-1
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 5787834-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Tray | 5210 |
|
$1.1074 | Buy Now |
DISTI #
571-5787834-1
|
Mouser Electronics | USB Connectors USB 1X1 B/REC VRT T/H RoHS: Compliant | 4671 |
|
$1.4500 / $2.5400 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Straight Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Container: Tray | 5913Tray |
|
$1.6500 / $1.8800 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Straight Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 260Tray |
|
$1.6500 / $1.8800 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Straight Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 2 Container: Tray | 0Tray |
|
$1.7400 / $1.9800 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Straight Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 144 Lead time: 2 Container: Tray | 0Tray |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
AMP5787834-1
|
Heilind Electronics | USB 4P VERTICAL TYPE B RECEPTACLE CONN. | Americas - 5629 in Stock |
|
$2.0621 / $2.2258 | Buy Now |
|
Onlinecomponents.com | USB - B USB 2.0 Receptacle Connector 4 Position Through Hole RoHS: Compliant |
10756 In Stock |
|
$1.4800 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787834-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787834-1
TE Connectivity
(5787834-1) USB 4P VERTICAL TYPE B RECEPTACLE CONN.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.451 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |