-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787802-1) BATT RCPT ASSY,5P,10.8V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9056
|
Newark | Batt Rcpt Assy,5P,10.8V |Te Connectivity 5787802-1 Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0400 | Buy Now |
DISTI #
5787802-1-ND
|
DigiKey | CONN RCPT 5POS 5.00MM PCB SLDR Min Qty: 880 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0463 | Buy Now |
DISTI #
5787802-1
|
Avnet Americas | Conn Battery RCP 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 5787802-1) RoHS: Compliant Min Qty: 880 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 2640 Factory Stock |
|
$2.2244 / $2.6769 | Buy Now |
DISTI #
571-5787802-1
|
Mouser Electronics | Power to the Board BATT RCPT ASSY 5P,10.8V RoHS: Compliant | 0 |
|
$2.6200 / $2.7200 | Order Now |
DISTI #
73776769
|
RS | BATT RCPT ASSY,5P,10.8V, DC Jack Connectors | TE Connectivity 5787802-1 Min Qty: 880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Future Electronics | BATT RCPT ASSY,5P,10.8V RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.8200 | Buy Now |
DISTI #
AMP5787802-1
|
Heilind Electronics | BATT RCPT ASSY,5P,10.8V | Americas - 0 in Stock |
|
$2.1482 / $2.8136 | Buy Now |
|
Onlinecomponents.com | BATT RCPT ASSY,5P,10.8V RoHS: Compliant | 0 |
|
$2.3400 / $4.9000 | Buy Now |
DISTI #
AMP5787802-1
|
Interstate Connecting Components | BATT RCPT ASSY,5P,10.8V | 0 |
|
$2.1482 / $2.8136 | Buy Now |
DISTI #
5787802-1
|
Avnet Abacus | (Alt: 5787802-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 880 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787802-1
TE Connectivity
(5787802-1) BATT RCPT ASSY,5P,10.8V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 51.18u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 5787802-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787802-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5787802-1 | PCB Connector, 5 Contact(s), Straight, Solder Terminal, Receptacle | TE Connectivity | 5787802-1 vs 5787802-1 |