Part Details for 5787761-3 by TE Connectivity
Overview of 5787761-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5787761-3
5787761-3 CAD Models
5787761-3 Part Data Attributes
|
5787761-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787761-3
TE Connectivity
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB2.0 A | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |