-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT SP/FMS (RET SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1256
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amp Te Connectivity 5787685-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 580 |
|
$14.5000 / $17.7300 | Buy Now |
DISTI #
90AJ0424
|
Newark | D-Sub Standard Connectors 37 Rcpt Sp/Fms Ret Sl Rohs Compliant: Yes |Amp Te Connectivity 5787685-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$20.4000 / $21.8500 | Buy Now |
DISTI #
15AC5690
|
Newark | No. Of Contacts:37Contacts, Gender:Receptacle, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Contact Termination Type:Solder, Contact Material:Phosphor Bronze, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5787685-1 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 | Buy Now |
DISTI #
A35186-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
488 In Stock |
|
$12.0739 / $17.0500 | Buy Now |
DISTI #
5787685-1
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 5787685-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 251 |
|
$9.7613 / $10.3414 | Buy Now |
DISTI #
571-5787685-1
|
Mouser Electronics | D-Sub Standard Connectors 37 RCPT SP/FMS RET SL RoHS: Compliant | 374 |
|
$11.1500 / $14.5700 | Buy Now |
DISTI #
V36:1790_11475621
|
Arrow Electronics | Conn D-Sub SKT 37 POS 1.37mm Solder ST Thru-Hole 37 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2246 | Americas - 7737 |
|
$9.6730 / $12.4010 | Buy Now |
DISTI #
V99:2348_11475621
|
Arrow Electronics | Conn D-Sub SKT 37 POS 1.37mm Solder ST Thru-Hole 37 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2218 | Americas - 372 |
|
$11.3760 | Buy Now |
|
Future Electronics | HD-20 Series 37 Position Receptacle Standard Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tube | 225Tube |
|
$10.3500 / $10.8600 | Buy Now |
DISTI #
AMP5787685-1
|
Heilind Electronics | 37 RCPT SP/FMS (RET SL) | Americas - 0 in Stock |
|
$10.0918 / $13.1195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787685-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787685-1
TE Connectivity
37 RCPT SP/FMS (RET SL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | #4-40 THD SCREW | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |