-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787590-2) BATT INT,INSERT ASSY,5P,7.2V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5787590-2-ND
|
DigiKey | BATT INT,INSERT ASSY,5P,7.2V Min Qty: 1100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5313 | Buy Now |
DISTI #
5787590-2
|
Avnet Americas | Power Connector Receptacle 5 Position Straight Board Mount - Trays (Alt: 5787590-2) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 110 Container: Tray | 0 |
|
$3.4684 / $3.9159 | Buy Now |
DISTI #
571-5787590-2
|
Mouser Electronics | DC Power Connectors BATT INT,INSERT ASSY,5P,7.2V | 0 |
|
$3.9500 | Order Now |
DISTI #
AMP5787590-2
|
Heilind Electronics | BATT INT,INSERT ASSY,5P,7 | Americas - 0 in Stock |
|
$4.1134 / $4.1748 | Buy Now |
|
Onlinecomponents.com | BATT INT,INSERT ASSY,5P,7.2V | 0 |
|
$3.4700 / $9.5100 | Buy Now |
DISTI #
AMP5787590-2
|
Interstate Connecting Components | BATT INT,INSERT ASSY,5P,7 | 0 |
|
$4.1134 / $4.1748 | Buy Now |
|
Master Electronics | BATT INT,INSERT ASSY,5P,7.2V | 0 |
|
$3.4700 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787590-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787590-2
TE Connectivity
(5787590-2) BATT INT,INSERT ASSY,5P,7.2V
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 74.8u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |