-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787526-1) MDI RECEPTACLE ASSEMBLY,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3258
|
Newark | Mdi Receptacle Assembly,6P Rohs Compliant: Yes |Te Connectivity 5787526-1 Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
92AH6932
|
Newark | Battery Contact, Tht Rohs Compliant: Yes |Te Connectivity 5787526-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $10.3900 | Buy Now |
DISTI #
A115529-ND
|
DigiKey | CONN RCPT 6POS 2.00MM R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1986 In Stock |
|
$5.9170 / $9.1500 | Buy Now |
DISTI #
5787526-1
|
Avnet Americas | Conn LGH RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5787526-1) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
$5.1521 / $5.8168 | Buy Now |
DISTI #
571-5787526-1
|
Mouser Electronics | Power to the Board MDI RECEPT ASSY,6P RoHS: Compliant | 378 |
|
$5.9400 / $9.6400 | Buy Now |
DISTI #
E02:0323_03976776
|
Arrow Electronics | Conn Battery Connector RCP 6 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2150 | Europe - 282 |
|
$6.4450 / $10.4596 | Buy Now |
DISTI #
V99:2348_11475601
|
Arrow Electronics | Conn Battery Connector RCP 6 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2133 | Americas - 128 |
|
$4.9480 / $6.2750 | Buy Now |
DISTI #
73776761
|
RS | MDI RECEPTACLE ASSEMBLY,6P, DC Jack Connectors | TE Connectivity 5787526-1 Min Qty: 1155 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 | RFQ |
|
Future Electronics | Power to the Board MDI RECEPT ASSY,6P RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 1155 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$5.2400 | Buy Now |
|
Future Electronics | Power to the Board MDI RECEPT ASSY,6P RoHS: Compliant pbFree: Yes Min Qty: 3465 Package Multiple: 21 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.1400 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787526-1
TE Connectivity
(5787526-1) MDI RECEPTACLE ASSEMBLY,6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |