-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787443-1) HDR ASY,RA,NO KEY,RET TAIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8418
|
Newark | Battery Plug Contact, Brass, Solder, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Brass, Contact Plating:Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 5787443-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 891 |
|
$2.7800 / $3.2800 | Buy Now |
DISTI #
A123173-ND
|
DigiKey | CONN HDR 5POS 5.00MM KINKED PIN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6023 / $4.0000 | Buy Now |
DISTI #
5787443-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787443-1) RoHS: Compliant Min Qty: 1210 Package Multiple: 1210 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$2.2342 / $2.5225 | Buy Now |
DISTI #
22R8418
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 22R8418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 943 Partner Stock |
|
$3.4000 / $3.9700 | Buy Now |
DISTI #
571-5787443-1
|
Mouser Electronics | Power to the Board HDR ASY RA NO KEY RET TAIL RoHS: Compliant | 1478 |
|
$2.5800 / $4.5300 | Buy Now |
DISTI #
V99:2348_11475598
|
Arrow Electronics | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2230 | Americas - 1120 |
|
$2.3320 | Buy Now |
DISTI #
V36:1790_11475598
|
Arrow Electronics | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 960 |
|
$2.3720 / $3.9530 | Buy Now |
DISTI #
73776760
|
RS | HDR ASY, RA, NO KEY, RET TAIL, DC Jack Connectors | TE Connectivity 5787443-1 Min Qty: 1210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5040 | RFQ |
|
Future Electronics | HDR ASY,RA,NO KEY,RET TAIL RoHS: Compliant pbFree: Yes Min Qty: 1210 Package Multiple: 1210 Container: Tray | 0Tray |
|
$2.3200 | Buy Now |
DISTI #
AMP5787443-1
|
Heilind Electronics | HDR ASYRANO KEYRET TAIL | Americas - 0 in Stock |
|
$2.6497 / $2.6892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787443-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787443-1
TE Connectivity
(5787443-1) HDR ASY,RA,NO KEY,RET TAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.064 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.062 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 5787443-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787443-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1903C-KP8 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 5787443-1 vs HC1903C-KP8 |
221Y05F21 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 5787443-1 vs 221Y05F21 |
77314-454LF | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 5787443-1 vs 77314-454LF |
72339-002 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 5787443-1 vs 72339-002 |
77320-903 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 5787443-1 vs 77320-903 |
88050-007 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 5787443-1 vs 88050-007 |
HC1904E-KL2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 5787443-1 vs HC1904E-KL2 |
77314-154SLF | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 5787443-1 vs 77314-154SLF |
HC1903C-KT1 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 5787443-1 vs HC1903C-KT1 |
HL4405FS | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 5787443-1 vs HL4405FS |