-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787428-1) HDR ASY,RA,LKEY,STR TAIL,12.0V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5204
|
Newark | Hdr Asy, ra, lkey, str Tail,12.0V Rohs Compliant: Yes |Amp Te Connectivity 5787428-1 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
A123172-ND
|
DigiKey | CONN HDR 5POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2958 In Stock |
|
$2.4334 / $3.7400 | Buy Now |
DISTI #
5787428-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787428-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tray | 24642640 Factory Stock |
|
$1.8836 | Buy Now |
DISTI #
571-5787428-1
|
Mouser Electronics | Power to the Board BATT HDR 05P R/A 12.0V RoHS: Compliant | 936 |
|
$2.4100 / $4.2400 | Buy Now |
DISTI #
V99:2348_11475596
|
Arrow Electronics | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2124 | Americas - 1364 |
|
$2.0520 / $2.6040 | Buy Now |
DISTI #
V36:1790_11475596
|
Arrow Electronics | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 | Americas - 782 |
|
$2.3950 / $3.6840 | Buy Now |
DISTI #
E02:0323_01921066
|
Arrow Electronics | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 9 Weeks Date Code: 2408 | Europe - 352 |
|
$2.2579 / $2.9054 | Buy Now |
DISTI #
73776759
|
RS | HDR ASY, RA, LKEY, STR TAIL,12.0V, DC Jack Connectors | TE Connectivity 5787428-1 Min Qty: 660 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | HDR ASY,RA,LKEY,STR TAIL,12.0V RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 2640 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.9900 | Buy Now |
|
Future Electronics | HDR ASY,RA,LKEY,STR TAIL,12.0V RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 2640 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787428-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787428-1
TE Connectivity
(5787428-1) HDR ASY,RA,LKEY,STR TAIL,12.0V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 5787428-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787428-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68031-405HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5787428-1 vs 68031-405HLF |
86637-805LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5787428-1 vs 86637-805LF |
77316-103 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 5787428-1 vs 77316-103 |
95614-005HLF | Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5787428-1 vs 95614-005HLF |
78511-405HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5787428-1 vs 78511-405HLF |
86638-205LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5787428-1 vs 86638-205LF |
78999-705LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5787428-1 vs 78999-705LF |
54101-F06-05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5787428-1 vs 54101-F06-05LF |
78959-105LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5787428-1 vs 78959-105LF |
86636-905LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5787428-1 vs 86636-905LF |