-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9408
|
Newark | Power To The Board Hdr 5P R/A Rght Hnd |Amp Te Connectivity 5787422-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.6500 / $3.5900 | Buy Now |
DISTI #
98AC5286
|
Newark | 5787422-1 - Hdr Asy, ra, rkey, str Tail,12.0V Rohs Compliant: Yes |Te Connectivity 5787422-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3444 |
|
$2.6500 / $3.5900 | Buy Now |
DISTI #
22R8417
|
Newark | Hdr Asy, ra, rkey, str Tail,12.0V Rohs Compliant: Yes |Te Connectivity 5787422-1 Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
5787422-1-ND
|
DigiKey | CONN HDR 5POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
13279 In Stock |
|
$2.1071 / $2.6300 | Buy Now |
DISTI #
5787422-1
|
Avnet Americas | Conn Battery Interconnect HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787422-1) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tray | 3444 |
|
$1.8708 | Buy Now |
DISTI #
571-5787422-1
|
Mouser Electronics | Power to the Board HDR 5P R/A RGHT HND RoHS: Compliant | 3055 |
|
$2.4100 / $4.2400 | Buy Now |
DISTI #
73776758
|
RS | HDR ASY, RA, RKEY, STR TAIL,12.0V, DC Jack Connectors | TE Connectivity 5787422-1 Min Qty: 1760 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 | RFQ |
|
Future Electronics | HDR ASY,RA,RKEY,STR TAIL,12.0V RoHS: Compliant pbFree: Yes Min Qty: 3520 Package Multiple: 3520 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.9900 | Buy Now |
|
Future Electronics | HDR ASY,RA,RKEY,STR TAIL,12.0V RoHS: Compliant pbFree: Yes Min Qty: 3520 Package Multiple: 3520 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.9900 | Buy Now |
DISTI #
AMP5787422-1
|
Heilind Electronics | HDR ASYRARKEYSTR TAIL12.0V | Americas - 0 in Stock |
|
$2.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787422-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787422-1
TE Connectivity
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.062 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 5787422-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787422-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
787422-1 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5787422-1 vs 787422-1 |