-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3618
|
Newark | Batt Plug Contact, Brass, 10.8V, Solder, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Brass, Contact Plating:Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 5787421-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1238 |
|
$2.3600 | Buy Now |
DISTI #
A123171-ND
|
DigiKey | CONN HDR 5POS 5.00MM KINKED PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
4330 In Stock |
|
$3.2415 / $4.4600 | Buy Now |
DISTI #
5787421-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787421-1) RoHS: Not Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$2.4873 / $2.8083 | Buy Now |
DISTI #
571-5787421-1
|
Mouser Electronics | Power to the Board HDR ASY VERTICAL RET TAIL 10.8V RoHS: Compliant | 3240 |
|
$2.7300 / $5.0500 | Buy Now |
DISTI #
73776757
|
RS | HDR ASY, VERT, RET TAIL,10.8V, DC Jack Connectors | TE Connectivity 5787421-1 Min Qty: 3240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 | RFQ |
|
Future Electronics | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 108 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.4300 | Buy Now |
|
Future Electronics | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 3240 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.4300 | Buy Now |
DISTI #
AMP5787421-1
|
Heilind Electronics | HDR ASYVERTRET TAIL10.8V | Americas - 0 in Stock |
|
$2.9499 | Buy Now |
|
Onlinecomponents.com | HDR ASY,VERT,RET TAIL,10.8V RoHS: Compliant |
12678 In Stock |
|
$2.2600 / $4.2200 | Buy Now |
DISTI #
64553914
|
Verical | 5.0 mm Pitch Right-Hand Key Plug Assembly RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 6502 |
|
$2.3200 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787421-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787421-1
TE Connectivity
PCB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.386 inch | |
Body Depth | 0.391 inch | |
Body Length | 1.318 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.0008 N |