-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787419-1) HDR ASY,VERT,STR TAIL,10.8V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9363
|
Newark | Power To The Board Hdr Asy Vert 10.8V Str Tail |Amp Te Connectivity 5787419-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$4.2300 / $5.1800 | Buy Now |
DISTI #
22R8416
|
Newark | Hdr Asy, vert, str Tail,10.8V |Te Connectivity 5787419-1 Min Qty: 3240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
5787419-1-ND
|
DigiKey | CONN HDR 5POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4780 In Stock |
|
$3.7018 / $5.0800 | Buy Now |
DISTI #
571-5787419-1
|
Mouser Electronics | Power to the Board HDR ASY VERT 10.8V STR TAIL RoHS: Compliant | 3457 |
|
$3.3700 / $5.8000 | Buy Now |
DISTI #
V99:2348_11475826
|
Arrow Electronics | DC Jack Connectors, Board-to-Board, 5 Position RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2039 | Americas - 13 |
|
$2.6600 / $3.0450 | Buy Now |
DISTI #
73776756
|
RS | HDR ASY, VERT, STR TAIL,10.8V, DC Jack Connectors | TE Connectivity 5787419-1 Min Qty: 3240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 | RFQ |
|
Future Electronics | "HDR ASY,VERT,STR TAIL,10.8V" RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 3240 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
DISTI #
AMP5787419-1
|
Heilind Electronics | HDR ASYVERTSTR TAIL10.8V | Americas - 0 in Stock |
|
$3.3899 | Buy Now |
|
Onlinecomponents.com | HDR ASY,VERT,STR TAIL,10.8V RoHS: Compliant |
4794 In Stock |
|
$3.0100 / $4.7400 | Buy Now |
DISTI #
58058639
|
Verical | DC Jack Connectors, Board-to-Board, 5 Position RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1845 | Americas - 4680 |
|
$3.7978 / $6.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787419-1
TE Connectivity
(5787419-1) HDR ASY,VERT,STR TAIL,10.8V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.386 inch | |
Body Depth | 0.392 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTHALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |