-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787253-1) MDI REC ASS'Y ,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7707
|
Newark | Battery Contact, Phosphor Bronze, Tht, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Tin Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 5787253-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.7900 | Buy Now |
DISTI #
22R8412
|
Newark | Mdi Rec Ass'y ,6P |Te Connectivity 5787253-1 Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
A115525-ND
|
DigiKey | CONN RCPT 6POS 2.00MM PCB SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2357 In Stock |
|
$5.2051 / $8.0500 | Buy Now |
DISTI #
5787253-1
|
Avnet Americas | Conn Power RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5787253-1) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 10 Weeks, 4 Days Container: Tube | 8640 Factory Stock |
|
$4.5322 / $5.1170 | Buy Now |
DISTI #
70AH7707
|
Avnet Americas | Conn Power RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 70AH7707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$6.1900 / $7.7000 | Buy Now |
DISTI #
571-5787253-1
|
Mouser Electronics | Battery Contacts BATT REC 06P VRT RoHS: Compliant | 3013 |
|
$5.2300 / $8.0400 | Buy Now |
DISTI #
V36:1790_11475571
|
Arrow Electronics | Battery Connector 1 Cells Liquid Crystal Polymer Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2308 | Americas - 4164 |
|
$4.8810 / $7.9220 | Buy Now |
DISTI #
73776746
|
RS | MDI REC ASS'Y ,6P, DC Jack Connectors | TE Connectivity 5787253-1 Min Qty: 3840 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1090 | RFQ |
|
Future Electronics | 6 Position 2 mm Pitch Receptacle Multi-Directional Interconnection System RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.4400 / $4.9000 | Buy Now |
|
Future Electronics | 6 Position 2 mm Pitch Receptacle Multi-Directional Interconnection System RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787253-1
TE Connectivity
(5787253-1) MDI REC ASS'Y ,6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.276 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |