-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787252-1) MDI HEADER ASSEMBLY,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8411
|
Newark | Mdi Header Assembly,6P |Te Connectivity 5787252-1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.3200 | Buy Now |
DISTI #
A115524-ND
|
DigiKey | CONN HDR 6POS 2.00MM KINKED PIN Min Qty: 1 Lead time: 14 Weeks Container: Tube |
553 In Stock |
|
$5.2448 / $8.1100 | Buy Now |
DISTI #
5787252-1
|
Avnet Americas | Conn Power HDR 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5787252-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 0 Weeks, 1 Days Container: Tube | 2160 Factory Stock |
|
$3.6388 / $4.1084 | Buy Now |
DISTI #
571-5787252-1
|
Mouser Electronics | Power to the Board MDI HEADER ASSY,6P RoHS: Compliant | 1080 |
|
$4.2000 / $7.1000 | Buy Now |
|
Future Electronics | MDI HEADER ASSEMBLY,6P RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.6400 | Buy Now |
DISTI #
AMP5787252-1
|
Heilind Electronics | MDI HEADER ASSEMBLY,6P | Americas - 0 in Stock |
|
$4.3156 / $4.3800 | Buy Now |
|
Onlinecomponents.com | MDI HEADER ASSEMBLY,6P RoHS: Compliant | 2160 Factory Stock |
|
$3.6400 / $9.9800 | Buy Now |
DISTI #
80312951
|
Verical | Conn Battery Connector PL 6 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 | Americas - 2160 |
|
$4.6923 | Buy Now |
DISTI #
5787252-1
|
TTI | Power to the Board MDI HEADER ASSY,6P Min Qty: 1080 Package Multiple: 27 Container: Tube | Americas - 0 |
|
$3.6600 / $3.8900 | Buy Now |
DISTI #
AMP5787252-1
|
Interstate Connecting Components | MDI HEADER ASSEMBLY,6P | 0 |
|
$4.3156 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787252-1
TE Connectivity
(5787252-1) MDI HEADER ASSEMBLY,6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5787252-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787252-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A100704-001 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Omnetics Connector Corporation | 5787252-1 vs A100704-001 |
PTC06SBAN | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | 5787252-1 vs PTC06SBAN |
51703-10600000BCLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5787252-1 vs 51703-10600000BCLF |
2-353634-4 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 5787252-1 vs 2-353634-4 |
5146877-3 | Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | TE Connectivity | 5787252-1 vs 5146877-3 |
51703-10600000AC | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5787252-1 vs 51703-10600000AC |
1450523-2 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 5787252-1 vs 1450523-2 |
1611750000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Screw Terminal, Plug, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 5787252-1 vs 1611750000 |
B6B-ZR-3.4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 5787252-1 vs B6B-ZR-3.4 |
2-353634-4 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | TE's AMP | 5787252-1 vs 2-353634-4 |