-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 50SR R/A RCPT ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9356
|
Newark | D-Sub High Density Connectors 050 040R R/A Pcb |Amp Te Connectivity 5787170-4 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$8.0600 / $9.1400 | Buy Now |
DISTI #
53K4167
|
Newark | Wire-Board Connector, Receptacle 40 Position 1.27Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787170-4 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
A31806-ND
|
DigiKey | CONN D-TYPE RCPT 40POS R/A SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tube |
745 In Stock |
|
$5.9093 / $7.0100 | Buy Now |
DISTI #
5787170-4
|
Avnet Americas | Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port - Rail/Tube (Alt: 5787170-4) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
$5.5783 / $6.7129 | Buy Now |
DISTI #
571-5787170-4
|
Mouser Electronics | D-Sub High Density Connectors 050" 040R R/A PCB RoHS: Compliant | 675 |
|
$6.5400 / $10.9700 | Buy Now |
|
Future Electronics | 40 POS 4 ROW PCB MOUNT RA RECEPTACLE CONNECTOR ASSY W/BOARDLOCK RoHS: Compliant pbFree: Yes Min Qty: 792 Package Multiple: 792 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.5700 | Buy Now |
|
Future Electronics | 40 POS 4 ROW PCB MOUNT RA RECEPTACLE CONNECTOR ASSY W/BOARDLOCK RoHS: Compliant pbFree: Yes Min Qty: 616 Package Multiple: 616 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.5700 | Buy Now |
DISTI #
AMP5787170-4
|
Heilind Electronics | 40 50SR R/A RCPT ASSYRDSN L/F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40 50SR R/A RCPT ASSY,RDSN L/F RoHS: Compliant |
700 In Stock |
|
$6.3500 / $8.9800 | Buy Now |
DISTI #
11589046
|
Verical | Conn D-Sub F 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 649 |
|
$6.3900 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787170-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787170-4
TE Connectivity
40 50SR R/A RCPT ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 1.815 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |