-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR R/A RCP ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7572
|
Newark | Wire-Board Connector, Receptacle, 100 Position, 1.27Mm, No. Of Contacts:100Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787169-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$24.7700 / $28.9800 | Buy Now |
DISTI #
A31809-ND
|
DigiKey | CONN D-TYPE RCPT 100POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
37 In Stock |
|
$20.1587 / $27.7700 | Buy Now |
DISTI #
42K7572
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: 42K7572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 135 Partner Stock |
|
$25.3000 / $28.9800 | Buy Now |
DISTI #
5787169-9
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 5787169-9) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$18.5760 / $21.0748 | Buy Now |
DISTI #
571-5787169-9
|
Mouser Electronics | D-Sub High Density Connectors 050" 100R R/A RoHS: Compliant | 346 |
|
$20.9000 / $24.8600 | Buy Now |
DISTI #
V36:1790_07467094
|
Arrow Electronics | Conn D-Sub F 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2231 | Americas - 2151 |
|
$19.8320 / $24.4950 | Buy Now |
|
Future Electronics | 100 50SR R/A RCP ASSY,RDSN L/F RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$19.3500 | Buy Now |
DISTI #
AMP5787169-9
|
Heilind Electronics | 100 50SR R/A RCP ASSYRDSN L/F | Americas - 0 in Stock |
|
$21.5049 | Buy Now |
|
Onlinecomponents.com | 100 50SR R/A RCP ASSY,RDSN L/F RoHS: Compliant |
306 In Stock |
|
$18.0400 / $22.1800 | Buy Now |
DISTI #
76458225
|
Verical | Conn D-Sub F 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 2151 |
|
$19.8320 / $24.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787169-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787169-9
TE Connectivity
100 50SR R/A RCP ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |