-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5061
|
Newark | Power To The Board Hdr R/A 5Pos Ni Blk |Amp Te Connectivity 5787141-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
22R8409
|
Newark | Hdr Asy, ra, rkey, ret Tail,7.2V |Te Connectivity 5787141-1 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
5787141-1-ND
|
DigiKey | CONN HDR 5POS 5.00MM KINKED PIN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
795 In Stock |
|
$3.3794 / $5.9300 | Buy Now |
DISTI #
5787141-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787141-1) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 12 Weeks, 5 Days Container: Tray | 0 |
|
$2.5404 / $3.0166 | Buy Now |
DISTI #
571-5787141-1
|
Mouser Electronics | Power to the Board HDR R/A 5POS NI BLK RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 1100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.9900 | Buy Now |
DISTI #
AMP5787141-1
|
Heilind Electronics | HDR ASYRARKEYRET TAIL7.2V | Americas - 0 in Stock |
|
$3.7279 | Buy Now |
|
Onlinecomponents.com | HDR ASY,RA,RKEY,RET TAIL,7.2V RoHS: Compliant |
244 Partner Stock |
|
$3.9600 / $6.7300 | Buy Now |
DISTI #
32320814
|
Verical | Battery Connector 1 Cells Polyphthalamide Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 244 |
|
$3.5000 / $3.6300 | Buy Now |
DISTI #
5787141-1
|
IBS Electronics | Battery Connector 1 Cells Polyphthalamide Tray Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.7600 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787141-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787141-1
TE Connectivity
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |