-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,37P,HDE,MS,CN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3306
|
Newark | Plug Assy,37P, hde, ms, cn |Amp Te Connectivity 5787137-1 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $17.1800 | Buy Now |
DISTI #
5787137-1-ND
|
DigiKey | CONN PLUG 37POS IDC Min Qty: 224 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2570 | Buy Now |
DISTI #
5787137-1
|
Avnet Americas | Conn D-Subminiature PL 37 POS IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 5787137-1) RoHS: Compliant Min Qty: 224 Package Multiple: 56 Container: Bulk | 0 |
|
$14.1741 / $17.0570 | Buy Now |
DISTI #
571-5787137-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG ASSY,37P HDE,MS,CN RoHS: Compliant | 0 |
|
$15.8400 / $17.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 56 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.1400 | Buy Now |
DISTI #
AMP5787137-1
|
Heilind Electronics | PLUG ASSY,37P,HDE,MS,CN | Americas - 0 in Stock |
|
$17.6646 / $17.9283 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,37P,HDE,MS,CN RoHS: Compliant | 0 |
|
$14.9100 / $40.8400 | Buy Now |
DISTI #
AMP5787137-1
|
Interstate Connecting Components | PLUG ASSY,37P,HDE,MS,CN | 0 |
|
$17.6646 / $17.9283 | Buy Now |
DISTI #
5787137-1
|
Avnet Abacus | (Alt: 5787137-1) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY,37P,HDE,MS,CN RoHS: Compliant | 0 |
|
$14.9100 / $40.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787137-1
TE Connectivity
PLUG ASSY,37P,HDE,MS,CN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |