-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 .8MM CHAMP PLUG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3305
|
Newark | Wire-Board Connector, Plug 50 Position, 0.8Mm, No. Of Contacts:50Contacts, Gender:Plug, Connector Type:Wire To Board, Contact Termination Type:Idc/Idt, Product Range:Champ 0.8 Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 5787131-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$16.7600 / $18.1600 | Buy Now |
DISTI #
A130893-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
647 In Stock |
|
$14.9608 / $21.1200 | Buy Now |
DISTI #
5787131-1
|
Avnet Americas | Conn VHDCI PL 50 POS 0.8mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 5787131-1) RoHS: Compliant Min Qty: 684 Package Multiple: 684 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$12.8522 / $15.4662 | Buy Now |
DISTI #
19R3305
|
Avnet Americas | Conn VHDCI PL 50 POS 0.8mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 19R3305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 271 Partner Stock |
|
$17.7800 / $23.3400 | Buy Now |
DISTI #
571-5787131-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG KIT 50 POS .8mm RoHS: Compliant | 140 |
|
$15.5600 / $20.3400 | Buy Now |
DISTI #
73776737
|
RS | 50 .8MM CHAMP PLUG KIT, IDC D-Sub Connectors | TE Connectivity 5787131-1 Min Qty: 684 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 | RFQ |
|
Future Electronics | 50 .8MM CHAMP PLUG KIT RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 684 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$15.4700 | Buy Now |
DISTI #
AMP5787131-1
|
Heilind Electronics | 50 .8MM CHAMP PLUG KIT | Americas - 0 in Stock |
|
$16.0173 | Buy Now |
|
Onlinecomponents.com | 50 .8MM CHAMP PLUG KIT RoHS: Compliant |
489 In Stock 684 On Order |
|
$13.7300 / $21.8700 | Buy Now |
DISTI #
52097634
|
Verical | Conn VHDCI PL 50 POS 0.8mm IDT RA Cable Mount 50 Terminal 1 Port Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2002 | Americas - 474 |
|
$21.6099 / $28.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787131-1
TE Connectivity
50 .8MM CHAMP PLUG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.228 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.022 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 0.8 mm | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |