-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR R/A RCPT ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2976
|
Newark | D-Sub Standard Connectors 50 50Sr R/A Rec Rdsn |Amp Te Connectivity 5787083-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$7.3000 / $8.2600 | Buy Now |
DISTI #
19R3303
|
Newark | 50 50Sr R/A Rcpt Assy, rdsn L/F |Amp Te Connectivity 5787083-5 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
5787083-5-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
648 In Stock |
|
$7.5869 / $11.3300 | Buy Now |
DISTI #
5787083-5
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5787083-5) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$6.3314 / $7.6191 | Buy Now |
DISTI #
571-5787083-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR R/A REC RDSN RoHS: Compliant | 172 |
|
$7.6700 / $11.9100 | Buy Now |
DISTI #
V36:1790_11475415
|
Arrow Electronics | 50 50SR R/A RCPT ASSY,L/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2024 | Americas - 165 |
|
$6.3770 / $6.5790 | Buy Now |
DISTI #
73776735
|
RS | 50 50SR R/A RCPT ASSY, RDSN L/F, PCB D-Sub Connectors | TE Connectivity 5787083-5 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4400 | RFQ |
|
Future Electronics | "50 50SR R/A RCPT ASSY,RDSN L/F" RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$6.3800 | Buy Now |
DISTI #
AMP5787083-5
|
Heilind Electronics | 50 50SR R/A RCPT ASSYRDSN L/F | Americas - 0 in Stock |
|
$7.8906 / $8.0084 | Buy Now |
|
Onlinecomponents.com | 50 50SR R/A RCPT ASSY,L/F RoHS: Compliant |
270 Partner Stock |
|
$7.0100 / $8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787083-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787083-5
TE Connectivity
50 50SR R/A RCPT ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |