-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR CABLE RCPT S/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P2812
|
Newark | Scsi Connector, Receptacle 68 Position Idc/Idt, No. Of Contacts:68Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5786860-7 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 | Buy Now |
DISTI #
A33488-ND
|
DigiKey | CONN D-TYPE RCPT 68POS IDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
51 In Stock |
|
$15.2464 / $18.6500 | Buy Now |
DISTI #
5786860-7
|
Avnet Americas | Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port - Bulk (Alt: 5786860-7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$11.3457 / $13.6533 | Buy Now |
DISTI #
571-5786860-7
|
Mouser Electronics | I/O Connectors SHIELDED RECPT 68P w/lacing covers RoHS: Compliant | 0 |
|
$13.7400 | Order Now |
DISTI #
73776732
|
RS | 68 50SR CABLE RCPT S/A, IDC D-Sub Connectors | TE Connectivity 5786860-7 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks Container: Kit | 0Kit |
|
$11.3200 | Buy Now |
DISTI #
AMP5786860-7
|
Heilind Electronics | 68 50SR CABLE RCPT S/A | Americas - 0 in Stock |
|
$12.5569 / $14.3508 | Buy Now |
|
Onlinecomponents.com | 68 50SR CABLE RCPT S/A RoHS: Compliant | 0 |
|
$11.9400 / $32.6900 | Buy Now |
DISTI #
5786860-7
|
TTI | I/O Connectors SHIELDED RECPT 68P w/lacing covers Min Qty: 360 Package Multiple: 360 Container: Each | Americas - 0 |
|
$9.9500 / $13.1000 | Buy Now |
DISTI #
AMP5786860-7
|
Interstate Connecting Components | 68 50SR CABLE RCPT S/A | 0 |
|
$12.5569 / $14.3508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786860-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786860-7
TE Connectivity
68 50SR CABLE RCPT S/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |