-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CIRC DIN RCPT W/GRND FINGERS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5059
|
Newark | Circular Din Connectors 6 Pos Rcpt W/Grnd |Amp Te Connectivity 5786676-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
12M5838
|
Newark | Connector, Receptacle, 6 Position, Pcb, No. Of Contacts:6Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Over Nickel Plated Contacts, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5786676-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 | Buy Now |
DISTI #
A99368-ND
|
DigiKey | CONN RCPT FMALE DIN 6POS SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
356 In Stock |
|
$6.0765 / $9.3900 | Buy Now |
DISTI #
5786676-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 5786676-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$5.0349 / $6.0590 | Buy Now |
DISTI #
571-5786676-1
|
Mouser Electronics | Circular DIN Connectors 6 POS RCPT W/GRND RoHS: Compliant | 0 |
|
$5.9000 / $9.9000 | Order Now |
|
Future Electronics | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Lock RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.3000 | Buy Now |
DISTI #
AMP5786676-1
|
Heilind Electronics | 6 CIRC DIN RCPT W/GRND FINGERS | Americas - 0 in Stock |
|
$6.2749 / $6.3686 | Buy Now |
|
Onlinecomponents.com | 6 CIRC DIN RCPT W/GRND FINGERS RoHS: Compliant | 0 |
|
$5.3000 / $11.0900 | Buy Now |
DISTI #
AMP5786676-1
|
Interstate Connecting Components | 6 CIRC DIN RCPT W/GRND FINGERS | 0 |
|
$6.2749 / $6.3686 | Buy Now |
DISTI #
TE Connectivity 5786676-1
|
PEI Genesis | Circular DIN Connector 6 Cont | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786676-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786676-1
TE Connectivity
6 CIRC DIN RCPT W/GRND FINGERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.86 inch | |
Body Depth | 0.824 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |