-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,44P,HDP-22,CN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5058
|
Newark | D-Sub High Density Conn Rcpt Assy 44P Hdp-22 Cn |Amp Te Connectivity 5786583-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $22.0400 | Buy Now |
DISTI #
01P1288
|
Newark | Rcpt Assy,44P, hdp-22,cn |Amp Te Connectivity 5786583-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 | Buy Now |
DISTI #
5786583-1-ND
|
DigiKey | RCPT ASSY,44P,HDP-22,CN Min Qty: 800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9008 | Buy Now |
DISTI #
5786583-1
|
Avnet Americas | Conn Housing RCP 44 POS Crimp ST - Bulk (Alt: 5786583-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$9.3644 / $11.2690 | Buy Now |
DISTI #
571-5786583-1
|
Mouser Electronics | D-Sub High Density Connectors RCPT ASSY 44P HDP-22 CN RoHS: Compliant | 655 |
|
$11.3400 / $16.8200 | Buy Now |
DISTI #
73776730
|
RS | RCPT ASSY,44P, HDP-22,CN, Crimp D-Sub Connectors | TE Connectivity 5786583-1 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 | RFQ |
|
Future Electronics | RCPT ASSY,44P,HDP-22,CN RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Box | 0Box |
|
$9.3400 | Buy Now |
DISTI #
AMP5786583-1
|
Heilind Electronics | RCPT ASSY44PHDP-22CN | Americas - 0 in Stock |
|
$11.6705 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,44P,HDP-22,CN RoHS: Compliant | 0 |
|
$10.1600 / $28.5700 | Buy Now |
DISTI #
AMP5786583-1
|
Interstate Connecting Components | RCPT ASSY44PHDP-22CN | 0 |
|
$11.6705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786583-1
TE Connectivity
RCPT ASSY,44P,HDP-22,CN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.28 mm | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |