-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR VRT RCPT,L,R,ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5786554-9 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7562
|
Newark | 100 50Sr Vrt Rcpt, l,r, act Pin Rohs Compliant: Yes |Amp Te Connectivity 5786554-9 RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $16.6500 | Buy Now |
DISTI #
96Y2975
|
Newark | D-Sub High Density Conn 100 50Sr Vert Rcpt L R |Amp Te Connectivity 5786554-9 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4300 / $26.5700 | Buy Now |
DISTI #
A35097-ND
|
DigiKey | CONN D-TYPE RCPT 100POS VERT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
339 In Stock |
|
$15.1880 / $19.0900 | Buy Now |
DISTI #
5786554-9
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 578... more RoHS: Compliant Min Qty: 378 Package Multiple: 378 Container: Tube | 0 |
|
$12.7776 / $14.4452 | Buy Now |
DISTI #
571-5786554-9
|
Mouser Electronics | D-Sub High Density Connectors 100 50SR VERT RCPT L R ACT PN RoHS: Compliant | 120 |
|
$14.8100 / $19.0900 | Buy Now |
DISTI #
73776725
|
RS | 100 50SR VRT RCPT, L,R, ACT PIN, PCB D-Sub Connectors | TE Connectivity 5786554-9 Min Qty: 378 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$14.3000 | Buy Now |
DISTI #
AMP5786554-9
|
Heilind Electronics | 100 50SR VRT RCPTLRACT PIN | Americas - 0 in Stock |
|
$17.8684 / $18.1351 | Buy Now |
|
Onlinecomponents.com | 100 50SR VRT RCPT,L,R,ACT PIN RoHS: Compliant |
1 Partner Stock |
|
$15.3600 / $43.8600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786554-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786554-9
TE Connectivity
100 50SR VRT RCPT,L,R,ACT PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |