Part Details for 5786382-1 by TE Connectivity
Overview of 5786382-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5786382-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7557
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-22 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5786382-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$8.7114 | Buy Now |
DISTI #
5786382-1
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.28mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: 5786382-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5786382-1
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.28mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: 5786382-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1461 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for 5786382-1
5786382-1 CAD Models
5786382-1 Part Data Attributes
|
5786382-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786382-1
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5786382-1
This table gives cross-reference parts and alternative options found for 5786382-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5786382-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
786382-4 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5786382-1 vs 786382-4 |
5786382-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5786382-1 vs 5786382-3 |
786382-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5786382-1 vs 786382-1 |
786382-1 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5786382-1 vs 786382-1 |