Part Details for 5786090-7 by TE Connectivity
Overview of 5786090-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5786090-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6873
|
Newark | 68 Pos A/P Plug,25 Cl |Amp Te Connectivity 5786090-7 Min Qty: 4080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70041836
|
RS | Conn, D-Ribbon, Cable Plug, 68Pos, STR, III Series, IDC-Ribbon, 30AWG | TE Connectivity 5786090-7 RoHS: Compliant Min Qty: 4080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $3.2500 | RFQ |
|
Quest Components | D SUBMINIATURE CONNECTOR, 68 CONTACT(S), MALE, IDC TERMINAL, PLUG | 21 |
|
$2.7170 / $3.7050 | Buy Now |
DISTI #
5786090-7
|
Avnet Abacus | Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube (Alt: 5786090-7) RoHS: Compliant Min Qty: 680 Package Multiple: 680 | Abacus - 0 |
|
Buy Now |
Part Details for 5786090-7
5786090-7 CAD Models
5786090-7 Part Data Attributes
|
5786090-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786090-7
TE Connectivity
68 POS A/P PLUG,25 CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |