Part Details for 57818 by Wiha Quality Tools
Overview of 57818 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6299
|
Newark | Classic Grip Wire Strippers And Cutters 7.25" Rohs Compliant: Yes |Wiha 57818 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7700 | Buy Now |
DISTI #
431-2439-ND
|
DigiKey | WIRE STRIPPERS & CUTTERS 7.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
36 In Stock |
|
$23.8300 | Buy Now |
DISTI #
596-57818
|
Mouser Electronics | Wire Stripping & Cutting Tools Classic Grip Wire Strippers and Cutters 7.25" RoHS: Compliant | 24 |
|
$24.2700 | Buy Now |
|
Onlinecomponents.com |
6 In Stock |
|
$23.8300 / $25.3200 | Buy Now | |
|
Master Electronics |
6 In Stock |
|
$23.8300 / $25.3200 | Buy Now | |
DISTI #
10019070
|
Techni-Tool, Inc. | Wiha 57818 Wire Stripper/Cutter, 7.25" OAL, Return Spring, Soft Vinyl Hand Grips, Vinyl Pouch | 0 |
|
$28.5900 | Buy Now |
DISTI #
10019070
|
TestEquity LLC | Wiha 57818 Wire Stripper/Cutter, 7.25" OAL, Return Spring, Soft Vinyl Hand Grips, Vinyl Pouch | 0 |
|
$28.5900 | Buy Now |