There are no models available for this part yet.
Overview of 578140-6000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for 578140-6000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5781406000
|
Avnet Americas | Terminal Extraction Jig for TermiMate Wire to Board Terminal-Style Connector System - Bulk (Alt: 5781406000) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$215.5134 / $251.9382 | Buy Now | |
DISTI #
538-578140-6000
|
Mouser Electronics | Other Tools LED EXTRACTION JIG W-B RoHS: Compliant | 0 |
|
$212.4700 / $220.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.8100 / $296.4300 | Buy Now |