Part Details for 57810 by Wiha Quality Tools
Overview of 57810 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6295
|
Newark | Wire Stripper, 18Awg To 10Awg, 184Mm, Stripping Capacity Awg:18Awg To 10Awg, Stripping Capacity Metric:-, For Use With:18-10Awg Solid Wires And 20-12Awg Stranded Wires, 6-32/8-32 Screws, Product Range:- Rohs Compliant: Yes |Wiha 57810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$18.6900 | Buy Now |
DISTI #
431-2435-ND
|
DigiKey | PLIERS WIRE STRIPPING 7.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$23.8300 | Buy Now |
DISTI #
596-57810
|
Mouser Electronics | Pliers & Tweezers Classic Grip Wire Strippers 7.25" | 1 |
|
$24.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.8300 / $25.3200 | Buy Now | |
DISTI #
10221690
|
Techni-Tool, Inc. | Wiha 57810 Wire Stripping Pliers, Classic Grip, 10-18 Solid, 12-20 Stranded, Screw Cutter 6-32, 7.25in | 0 |
|
$28.5900 | Buy Now |
DISTI #
10221690
|
TestEquity LLC | Wiha 57810 Wire Stripping Pliers, Classic Grip, 10-18 Solid, 12-20 Stranded, Screw Cutter 6-32, 7.25in | 0 |
|
$28.5900 | Buy Now |