Part Details for 578016-5300 by Molex
Overview of 578016-5300 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 578016-5300
578016-5300 CAD Models
578016-5300 Part Data Attributes:
|
578016-5300
Molex
Buy Now
Datasheet
|
Compare Parts:
578016-5300
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 32 AWG | |
Cable Entry-Minimum | 28 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |