Part Details for 5780-4CC by Amphenol CIT
Overview of 5780-4CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1578(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
65780-024 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 5780-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5780-4CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5780-4CC
5780-4CC CAD Models
5780-4CC Part Data Attributes
|
5780-4CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5780-4CC
Amphenol CIT
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Military: -65C to +165C | |
Candidate List Date | 2022-06-10 | |
Body Depth | 0.51 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |