There are no models available for this part yet.
Overview of 5780-1CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref | |
AD5780ACPZ-REEL7 | Analog Devices | 18bit, 4LSB, buffered Ref | |
AD5780BCPZ | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for 5780-1CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5780-1CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5780-1CC by Amphenol CIT
Part Data Attributes for 5780-1CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CONNECTING DEVICES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
TFE FLUOROCARBON
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Panel Mount
|
YES
|
Total Number of Contacts
|
1
|