-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
76 POS. .355 VERTICAL RECEPTAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3280
|
Newark | 76 Pos. .355 Vertical Receptac |Amp Te Connectivity 5767154-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2800 / $49.7100 | Buy Now |
DISTI #
5767154-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767154-2) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5767154-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 76 POS. .355 VERTICAL RECEPTAC RoHS: Compliant | 0 |
|
$45.5800 / $52.6800 | Order Now |
|
Onlinecomponents.com | 76 POS. .355 VERTICAL RECEPTAC RoHS: Compliant | 0 |
|
$40.8000 / $54.0100 | Buy Now |
|
Master Electronics | 76 POS. .355 VERTICAL RECEPTAC RoHS: Compliant | 0 |
|
$40.8000 / $54.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767154-2
TE Connectivity
76 POS. .355 VERTICAL RECEPTAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.315 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.499 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |