-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RCPT,076,ASY,GOLD,EXTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5053
|
Newark | Board To Board & Mezzanine Connectors Mict |Amp Te Connectivity 5767130-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$46.1700 / $51.3000 | Buy Now |
DISTI #
40P9858
|
Newark | Mict, rcpt,076,asy, gold, extd |Amp Te Connectivity 5767130-2 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 / $49.0900 | Buy Now |
DISTI #
A115512-ND
|
DigiKey | CONN RCPT 76POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
26 In Stock |
|
$43.4234 / $61.2500 | Buy Now |
DISTI #
5767130-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767130-2) RoHS: Compliant Min Qty: 28 Package Multiple: 14 Lead time: 17 Weeks, 5 Days Container: Tube | 28 Factory Stock |
|
$37.8599 / $45.5602 | Buy Now |
DISTI #
571-5767130-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,RCPT,076,ASY GOLD,EXTD RoHS: Compliant | 51 |
|
$44.3800 / $55.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$37.7500 | Buy Now |
DISTI #
AMP5767130-2
|
Heilind Electronics | MICTRCPT076ASYGOLDEXTD | Americas - 0 in Stock |
|
$47.1832 / $48.6131 | Buy Now |
|
Onlinecomponents.com | MICT,RCPT,076,ASY,GOLD,EXTD RoHS: Compliant |
91 Partner Stock 28 Factory Stock |
|
$41.4200 / $54.9700 | Buy Now |
DISTI #
65675208
|
Verical | Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 84 |
|
$42.5100 / $45.0600 | Buy Now |
DISTI #
73589453
|
Verical | Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Americas - 28 |
|
$45.8351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767130-2
TE Connectivity
MICT,RCPT,076,ASY,GOLD,EXTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.315 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.499 inch | |
Characteristic Impedance | 76 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767130-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767130-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767096-2 | MICT,REC,076,ASY,.025,TAPE PKG | TE Connectivity | 5767130-2 vs 5767096-2 |
767095-2 | MICT,REC,EXT,076,ASY,PDNI,025 | TE Connectivity | 5767130-2 vs 767095-2 |
767143-2 | MICT,R/A,RCPT,076,ASY,062,30AU | TE Connectivity | 5767130-2 vs 767143-2 |
5767054-2 | MICT,RECPT,76,ASSY,PDNI | TE Connectivity | 5767130-2 vs 5767054-2 |
767096-9 | MICT,REC,076,ASY,.025,TAPE,CAP | TE Connectivity | 5767130-2 vs 767096-9 |
5767061-2 | MICT,RECPT,076,ASSY,093,PDNI | TE Connectivity | 5767130-2 vs 5767061-2 |
5767044-2 | MICTOR,R/A,RECPT,.062,076,ASY | TE Connectivity | 5767130-2 vs 5767044-2 |