Part Details for 5767123-3 by TE Connectivity
Overview of 5767123-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5767123-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5767123-3-ND
|
DigiKey | CONN PLUG 114POS SMD GOLD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5767123-3
5767123-3 CAD Models
5767123-3 Part Data Attributes
|
5767123-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767123-3
TE Connectivity
114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
Alternate Parts for 5767123-3
This table gives cross-reference parts and alternative options found for 5767123-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767123-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767183-3 | 114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767123-3 vs 5767183-3 |
5767127-3 | 114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767123-3 vs 5767127-3 |
1-767127-0 | 114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767123-3 vs 1-767127-0 |
MIT-057-03-L-D | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767123-3 vs MIT-057-03-L-D |
MIT-057-04-F-D | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767123-3 vs MIT-057-04-F-D |
MIT-057-05-L-D | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767123-3 vs MIT-057-05-L-D |
MIT-057-06-F-D | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767123-3 vs MIT-057-06-F-D |
767127-3 | 114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767123-3 vs 767127-3 |
AW-57-03-G-D-130-175 | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 5767123-3 vs AW-57-03-G-D-130-175 |
MIT-057-06-L-D | Board Stacking Connector, 114 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767123-3 vs MIT-057-06-L-D |