-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260,PLG,038,ASY,.025,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3229
|
Newark | Mict,260,plg,038,asy,.025,pdni |Amp Te Connectivity 5767117-1 Min Qty: 1701 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 | Buy Now |
DISTI #
5767117-1-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 1701 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8734 | Buy Now |
DISTI #
5767117-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767117-1) RoHS: Compliant Min Qty: 1701 Package Multiple: 1701 Container: Tube | 0 |
|
$13.5262 / $15.2716 | Buy Now |
DISTI #
571-5767117-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,260,PLG,038,ASY .025,PDNI RoHS: Compliant | 0 |
|
$14.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1701 Package Multiple: 1701 Container: Tube | 0Tube |
|
$12.8400 | Buy Now |
DISTI #
AMP5767117-1
|
Heilind Electronics | MICT,260,PLG,038,ASY,.025,PDNI | Americas - 0 in Stock |
|
$16.0416 | Buy Now |
|
Onlinecomponents.com | MICT,260,PLG,038,ASY,.025,PDNI RoHS: Compliant | 0 |
|
$13.8200 / $40.5100 | Buy Now |
DISTI #
AMP5767117-1
|
Interstate Connecting Components | MICT,260,PLG,038,ASY,.025,PDNI | 0 |
|
$16.0416 | Buy Now |
DISTI #
5767117-1
|
Avnet Abacus | (Alt: 5767117-1) RoHS: Compliant Min Qty: 84 Package Multiple: 21 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICT,260,PLG,038,ASY,.025,PDNI RoHS: Compliant | 0 |
|
$13.8200 / $40.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767117-1
TE Connectivity
MICT,260,PLG,038,ASY,.025,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767117-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767117-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5767017-1 | Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5767117-1 vs 1-5767017-1 |
5767005-8 | MICT,495PLUG,038,ASSY,.025,REC | TE Connectivity | 5767117-1 vs 5767005-8 |