-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,228,ASY,PDNI,EXTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3199
|
Newark | Mict, recpt,228,asy, pdni, extd |Amp Te Connectivity 5767094-6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.2200 / $120.9100 | Buy Now |
DISTI #
5767094-6
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767094-6) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5767094-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,RECPT,228 ASY,PDNI,EXTD RoHS: Compliant | 0 |
|
$125.0100 / $128.0700 | Order Now |
|
Onlinecomponents.com | MICT,RECPT,228,ASY,PDNI,EXTD RoHS: Compliant | 0 |
|
$104.9500 / $219.8200 | Buy Now |
|
Master Electronics | MICT,RECPT,228,ASY,PDNI,EXTD RoHS: Compliant | 0 |
|
$104.9500 / $219.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767094-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767094-6
TE Connectivity
MICT,RECPT,228,ASY,PDNI,EXTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.315 inch | |
Body Depth | 0.591 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S228P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 6 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 234 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767094-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767094-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767114-6 | Board Stacking Connector, 234 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5767094-6 vs 5767114-6 |
767054-6 | MICT,RECPT,228,ASSY,PDNI | TE Connectivity | 5767094-6 vs 767054-6 |
767081-6 | MICT,REC,228,ASY,PDNI,BARBLESS | TE Connectivity | 5767094-6 vs 767081-6 |
5767044-6 | MICTOR,R/A,RECPT,.062,228,ASY | TE Connectivity | 5767094-6 vs 5767044-6 |
5767089-6 | MICTOR,R/A,RECPT,.093,228,ASY | TE Connectivity | 5767094-6 vs 5767089-6 |
5767054-6 | MICT,RECPT,228,ASSY,PDNI | TE Connectivity | 5767094-6 vs 5767054-6 |
767143-6 | MICT,R/A,RCPT,228,ASY,062,30AU | TE Connectivity | 5767094-6 vs 767143-6 |