-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,038,ASSY,093,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9335
|
Newark | Mict, recpt,038,assy,093,pdni |Amp Te Connectivity 5767061-1 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 | Buy Now |
DISTI #
42K7554
|
Newark | Stacking Connector, Receptacle, 38 Position, 0.64Mm, Product Range:Qte Series, No. Of Contacts:38Contacts, Gender:Receptacle, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Connector Type:Stacking Rohs Compliant: Yes |Amp Te Connectivity 5767061-1 Min Qty: 1323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 | Buy Now |
DISTI #
A121640-ND
|
DigiKey | CONN RCPT 38P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1739 In Stock |
|
$13.9052 / $15.1600 | Buy Now |
DISTI #
5767061-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767061-1) RoHS: Compliant Min Qty: 1323 Package Multiple: 1323 Lead time: 0 Weeks, 1 Days Container: Tube | 5397 Factory Stock |
|
$13.7940 / $15.5739 | Buy Now |
DISTI #
571-5767061-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors .025 REC 2X019P VRT RoHS: Compliant | 0 |
|
$14.9400 / $20.7700 | Order Now |
DISTI #
V36:1790_11478995
|
Arrow Electronics | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2232 | Americas - 10906 |
|
$12.8800 / $13.6000 | Buy Now |
|
Future Electronics | MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1323 Package Multiple: 1323 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$13.0900 / $13.3700 | Buy Now |
DISTI #
AMP5767061-1
|
Heilind Electronics | MICTRECPT038ASSY093PDNI | Americas - 0 in Stock |
|
$16.3592 | Buy Now |
|
Onlinecomponents.com | MICT,RECPT,038,ASSY,093,PDNI RoHS: Compliant |
903 In Stock 5397 Factory Stock |
|
$13.3600 / $16.8400 | Buy Now |
DISTI #
76840083
|
Verical | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 10906 |
|
$13.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767061-1
TE Connectivity
MICT,RECPT,038,ASSY,093,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.236 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0104 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767061-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767061-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767115-1 | MICT,REC,038,ASY,.025 TAPE PKG | TE Connectivity | 5767061-1 vs 5767115-1 |