-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260,PLUG,38,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0561
|
Newark | Stk Brd Conn, Hdr, 38Pos, 2Row, 0.64Mm, Product Range:Mictor Series, No. Of Contacts:38Contacts, Gender:Header, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 5767056-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.6200 | Buy Now |
DISTI #
5767056-1-ND
|
DigiKey | CONN PLUG 38P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3408 In Stock |
|
$20.8329 / $22.3600 | Buy Now |
DISTI #
5767056-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767056-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Tube | 668 |
|
$18.5079 / $19.6079 | Buy Now |
DISTI #
70AH0561
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Bulk (Alt: 70AH0561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$21.4900 / $25.6700 | Buy Now |
DISTI #
571-5767056-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT RoHS: Compliant | 186 |
|
$20.5800 / $22.1700 | Buy Now |
DISTI #
V99:2348_17741776
|
Arrow Electronics | Conn High Speed Fine Pitch Connector PL 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 1 |
|
$3.3140 | Buy Now |
|
Future Electronics | MICTOR 38 Position 0.64 mm Surface Mount Straight Plug Assembly RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 21 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$19.7500 / $20.1700 | Buy Now |
DISTI #
AMP5767056-1
|
Heilind Electronics | MICT260PLUG38ASSYPDNI | Americas - 0 in Stock |
|
$24.5093 / $24.8751 | Buy Now |
|
Onlinecomponents.com | MICT,260,PLUG,38,ASSY,PDNI RoHS: Compliant |
400 In Stock 42 On Order |
|
$18.3000 / $29.6000 | Buy Now |
DISTI #
63425073
|
Verical | Conn High Speed Fine Pitch Connector PL 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2125 | Americas - 388 |
|
$26.0989 / $37.4684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767056-1
TE Connectivity
MICT,260,PLUG,38,ASSY,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TUBE PKG | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.257 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |