-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,R/APLUG,ASSY,38,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7415
|
Newark | Mict, r/Aplug, assy,38,pdni |Amp Te Connectivity 5767055-1 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $24.1300 | Buy Now |
DISTI #
A123245-ND
|
DigiKey | CONN PLUG 38POS EDGE MNT GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
43 In Stock |
|
$23.3126 / $33.1300 | Buy Now |
DISTI #
5767055-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767055-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Tube | 5 |
|
$20.5700 | Buy Now |
DISTI #
571-5767055-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,R/APLUG,ASSY,38 PDNI RoHS: Compliant | 58 |
|
$24.0100 / $32.4100 | Buy Now |
DISTI #
73776710
|
RS | MICT, R/APLUG, ASSY,38,PDNI, PCB Headers and Receptacles | TE Connectivity 5767055-1 Min Qty: 63 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 21 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$20.4200 | Buy Now |
DISTI #
AMP5767055-1
|
Heilind Electronics | MICTR/APLUGASSY38PDNI | Americas - 0 in Stock |
|
$25.5216 / $25.9026 | Buy Now |
|
Onlinecomponents.com | MICT,R/APLUG,ASSY,38,PDNI RoHS: Compliant |
126 In Stock 63 On Order |
|
$21.6500 / $31.8200 | Buy Now |
DISTI #
77831069
|
Verical | Conn High Speed Fine Pitch Connector PL 1Power/38Signal POS 2.54mm/0.64mm Solder ST Side Entry Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 122 |
|
$30.5326 / $40.2785 | Buy Now |
DISTI #
AMP5767055-1
|
Interstate Connecting Components | MICTR/APLUGASSY38PDNI | 0 |
|
$25.5216 / $25.9026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767055-1
TE Connectivity
MICT,R/APLUG,ASSY,38,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |