-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,38,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1907
|
Newark | Mezzanine Conn, Rcpt, 38Pos, 0.64Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.64Mm, No. Of Rows:1Rows, No. Of Contacts:38Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5767054-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.1200 / $19.8700 | Buy Now |
DISTI #
A121104-ND
|
DigiKey | CONN RCPT 38P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6015 In Stock |
|
$12.7929 / $13.9500 | Buy Now |
DISTI #
5767054-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767054-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Tube | 4113398 Factory Stock |
|
$12.0764 / $14.5326 | Buy Now |
DISTI #
35M1907
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Bulk (Alt: 35M1907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$16.0300 / $20.1200 | Buy Now |
DISTI #
571-5767054-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 38P RECEPTACLE RoHS: Compliant | 1677 |
|
$13.7400 / $19.1100 | Buy Now |
DISTI #
V36:1790_07468342
|
Arrow Electronics | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2252 | Americas - 14419 |
|
$11.0900 / $12.6960 | Buy Now |
DISTI #
E02:0323_00801647
|
Arrow Electronics | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2302 | Europe - 22 |
|
$11.2814 / $12.9961 | Buy Now |
|
Future Electronics | MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Tube | 1164Tube |
|
$14.2900 / $15.0100 | Buy Now |
|
Future Electronics | MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$14.2900 / $14.6000 | Buy Now |
DISTI #
AMP5767054-1
|
Heilind Electronics | MICTRECPT38ASSYPDNI | Americas - 12 in Stock |
|
$15.0505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767054-1
TE Connectivity
MICT,RECPT,38,ASSY,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767054-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767054-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767081-1 | MICT,REC,038,ASY,PDNI,BARBLESS | TE Connectivity | 5767054-1 vs 767081-1 |