-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,788PLUG,152,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3145
|
Newark | Mict,788Plug,152,assy,.025,rec |Amp Te Connectivity 5767032-4 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8800 | Buy Now |
DISTI #
76AC9331
|
Newark | Connectors Mict 788Plug 152 Assy .025 Rec |Amp Te Connectivity 5767032-4 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1400 / $149.5800 | Buy Now |
DISTI #
A115490-ND
|
DigiKey | CONN PLUG 152POS SMD GOLD Min Qty: 320 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$125.8572 | Buy Now |
DISTI #
5767032-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767032-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Tube | 0 |
|
$118.8092 / $142.9738 | Buy Now |
DISTI #
571-5767032-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT 788PLUG 152 ASSY .025 REC RoHS: Compliant | 0 |
|
$125.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$118.4600 | Buy Now |
DISTI #
AMP5767032-4
|
Heilind Electronics | MICT,788PLUG,152,ASSY,.025,REC | Americas - 0 in Stock |
|
$148.0673 | Buy Now |
|
Onlinecomponents.com | Conn High Speed Fine Pitch Connector PL 4Power/152Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube RoHS: Compliant | 0 |
|
$127.6200 / $374.5500 | Buy Now |
DISTI #
AMP5767032-4
|
Interstate Connecting Components | MICT,788PLUG,152,ASSY,.025,REC | 0 |
|
$148.0673 | Buy Now |
DISTI #
TE Connectivity 5767032-4
|
PEI Genesis | Board Stacking Connector 156 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767032-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767032-4
TE Connectivity
MICT,788PLUG,152,ASSY,.025,REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.32 inch | |
Body Depth | 0.78 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 152 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S152P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 4 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767032-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767032-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-767119-1 | MICT,PLG,152,ASY,.025,TAPE PKG | TE Connectivity | 5767032-4 vs 1-767119-1 |
5767039-4 | MICTOR,RA PLUG,152,.093PCB,ASY | TE Connectivity | 5767032-4 vs 5767039-4 |
5767007-4 | BOARD STACKING CONNECTOR | TE Connectivity | 5767032-4 vs 5767007-4 |
767042-4 | MICT,738PLUG,152,ASSY,.025,EXT | TE Connectivity | 5767032-4 vs 767042-4 |
5767057-4 | MICT,495,PLUG,152,PDNI | TE Connectivity | 5767032-4 vs 5767057-4 |
5767017-4 | MICT,900PLUG,152,ASSY,.025,REC | TE Connectivity | 5767032-4 vs 5767017-4 |
5767025-4 | MICTOR .707 PLUG ASSY, 152 POS | TE Connectivity | 5767032-4 vs 5767025-4 |
1-5767111-1 | MICT,PLG,152,ASY,.025 TAPE CAP | TE Connectivity | 5767032-4 vs 1-5767111-1 |
1-5767017-4 | MICT,900PLUG,152,ASSY,.025,REC | TE Connectivity | 5767032-4 vs 1-5767017-4 |