-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICTOR .707 PLUG ASSY, 38 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3137
|
Newark | Mictor .707 Plug Assy, 38 Pos. |Amp Te Connectivity 5767025-1 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1100 / $92.8400 | Buy Now |
DISTI #
5767025-1-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 42 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$89.6890 | Buy Now |
DISTI #
5767025-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767025-1) RoHS: Compliant Min Qty: 42 Package Multiple: 21 Lead time: 10 Weeks, 5 Days Container: Tube | 0 |
|
$85.5734 | Buy Now |
DISTI #
571-5767025-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICTOR .707 PLUG ASSY, 38 POS. RoHS: Compliant | 0 |
|
$93.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$79.1500 | Buy Now |
DISTI #
AMP5767025-1
|
Heilind Electronics | MICTOR .707 PLUG ASSY 38 POS. | Americas - 0 in Stock |
|
$98.9316 / $100.4083 | Buy Now |
|
Onlinecomponents.com | MICTOR .707 PLUG ASSY, 38 POS. RoHS: Compliant | 0 |
|
$82.2000 / $218.3300 | Buy Now |
DISTI #
AMP5767025-1
|
Interstate Connecting Components | MICTOR .707 PLUG ASSY 38 POS. | 0 |
|
$98.9316 / $100.4083 | Buy Now |
DISTI #
000000000001458346
|
Sager | Board to Board & Mezzanine Connectors MICTOR .707 PLUG ASSY, 38 POS. Min Qty: 21 | 0 |
|
$112.1200 | Buy Now |
DISTI #
5767025-1
|
Avnet Abacus | (Alt: 5767025-1) RoHS: Compliant Min Qty: 42 Package Multiple: 21 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767025-1
TE Connectivity
MICTOR .707 PLUG ASSY, 38 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.32 inch | |
Body Depth | 0.699 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |